
SMAJ8.0CA-E3/5A | |
|---|---|
DigiKey Part Number | 112-SMAJ8.0CA-E3/5ATR-ND - Tape & Reel (TR) 112-SMAJ8.0CA-E3/5ACT-ND - Cut Tape (CT) 112-SMAJ8.0CA-E3/5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0CA-E3/5A |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.0CA-13-F | Diodes Incorporated | 201 | SMAJ8.0CA-13-FDICT-ND | 10,22000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,25800 Kč | 72,58 Kč |
| 100 | 4,60700 Kč | 460,70 Kč |
| 500 | 3,46244 Kč | 1 731,22 Kč |
| 1 000 | 3,09287 Kč | 3 092,87 Kč |
| 2 000 | 2,78129 Kč | 5 562,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,31710 Kč | 17 378,25 Kč |
| 15 000 | 2,12835 Kč | 31 925,25 Kč |
| 22 500 | 2,03216 Kč | 45 723,60 Kč |
| 37 500 | 1,92411 Kč | 72 154,12 Kč |
| 52 500 | 1,86012 Kč | 97 656,30 Kč |
| 75 000 | 1,79793 Kč | 134 844,75 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

