Direct
Direct
Direct
Direct
Similar



TV04A8V0JB-G | |
|---|---|
DigiKey Part Number | TV04A8V0JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A8V0JB-G |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.41A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A8V0JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 29.41A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 8.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A8V0JB-HF | Comchip Technology | 0 | ATV04A8V0JB-HF-ND | 2,29982 Kč | Direct |
| SMAJ8.0CA-13 | Diodes Incorporated | 0 | SMAJ8.0CADICT-ND | 18,35000 Kč | Direct |
| SMAJ8.0CA-13-F | Diodes Incorporated | 201 | SMAJ8.0CA-13-FDICT-ND | 10,22000 Kč | Direct |
| SMAJ8.0CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ8.0CAHE3/5A-ND | 0,00000 Kč | Direct |
| SMAJ8.0CA | Bourns Inc. | 0 | SMAJ8.0CABCT-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,02098 Kč | 10 104,90 Kč |
| 10 000 | 1,84454 Kč | 18 445,40 Kč |
| 15 000 | 1,75464 Kč | 26 319,60 Kč |
| 25 000 | 1,65359 Kč | 41 339,75 Kč |
| 35 000 | 1,59375 Kč | 55 781,25 Kč |
| 50 000 | 1,53559 Kč | 76 779,50 Kč |
| 125 000 | 1,46901 Kč | 183 626,25 Kč |
| Unit Price without VAT: | 2,02098 Kč |
|---|---|
| Unit Price with VAT: | 2,44539 Kč |






