SMAJ8.0CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Bourns Inc.
In Stock: 0
Unit Price: 12,10000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 201
Unit Price: 10,22000 Kč
Datasheet
13.6V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ8.0CAE3/TR13

DigiKey Part Number
SMAJ8.0CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ8.0CAE3/TR13
Description
TVS DIODE 8VWM 13.6VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
13.6V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
36.7A
Mfr
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
8.89V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD214A-T8.0CALFBourns Inc.0CD214A-T8.0CALF-ND0,00000 KčSimilar
SMAJ8.0CABourns Inc.0SMAJ8.0CABCT-ND12,10000 KčSimilar
SMAJ8.0CALittelfuse Inc.0SMAJ8.0CALFCT-ND10,01000 KčSimilar
SMAJ8.0CA-13-FDiodes Incorporated201SMAJ8.0CA-13-FDICT-ND10,22000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,85410 Kč19 270,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,85410 Kč
Unit Price with VAT:4,66346 Kč