ATV04A8V0JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,02098 Kč
Datasheet
13.6V Clamp 29.41A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 29.41A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

ATV04A8V0JB-HF

DigiKey Part Number
ATV04A8V0JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV04A8V0JB-HF
Description
TVS DIODE 8VWM 13.6VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.6V Clamp 29.41A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ATV04A8V0JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
8.89V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13.6V
Base Product Number
Current - Peak Pulse (10/1000µs)
29.41A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TV04A8V0JB-GComchip Technology0TV04A8V0JB-G-ND2,02098 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,29982 Kč11 499,10 Kč
10 0002,11975 Kč21 197,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29982 Kč
Unit Price with VAT:2,78278 Kč