Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMAJ8.0CA-M3/61 | |
|---|---|
DigiKey Part Number | SMAJ8.0CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0CA-M3/61 |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 29.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ8.0CA-E3/61 | Vishay General Semiconductor - Diodes Division | 2 480 | SMAJ8.0CA-E3/61GICT-ND | 11,68000 Kč | Direct |
| SMAJ8.0CAHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ8.0CAHE3/5A-ND | 0,00000 Kč | Direct |
| SMAJ8.0CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ8.0CAHE3/61-ND | 0,00000 Kč | Direct |
| SMAJ8.0CA | Littelfuse Inc. | 0 | SMAJ8.0CALFCT-ND | 10,01000 Kč | Direct |
| SMAJ8.0CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ8.0CACT-ND | 11,26000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,82217 Kč | 25 399,53 Kč |
| Unit Price without VAT: | 2,82217 Kč |
|---|---|
| Unit Price with VAT: | 3,41483 Kč |






