
SMAJ64CA-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ64CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ64CA-E3/5A |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,97283 Kč | 14 796,23 Kč |
| 15 000 | 1,80915 Kč | 27 137,25 Kč |
| 22 500 | 1,72574 Kč | 38 829,15 Kč |
| 37 500 | 1,63203 Kč | 61 201,12 Kč |
| 52 500 | 1,57654 Kč | 82 768,35 Kč |
| 75 000 | 1,52260 Kč | 114 195,00 Kč |
| Unit Price without VAT: | 1,97283 Kč |
|---|---|
| Unit Price with VAT: | 2,38712 Kč |











