TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ64CA

DigiKey Part Number
SMAJ64CALFTR-ND - Tape & Reel (TR)
SMAJ64CALFCT-ND - Cut Tape (CT)
SMAJ64CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ64CA
Description
TVS DIODE 64VWM 103VC DO214AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ64CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
104,21000 Kč42,10 Kč
1002,21030 Kč221,03 Kč
5002,18920 Kč1 094,60 Kč
1 0002,08395 Kč2 083,95 Kč
2 0002,08279 Kč4 165,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,93913 Kč9 695,65 Kč
10 0001,67095 Kč16 709,50 Kč
15 0001,41805 Kč21 270,75 Kč
25 0001,33438 Kč33 359,50 Kč
35 0001,28931 Kč45 125,85 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč