146V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ70CA-TR

DigiKey Part Number
497-4291-2-ND - Tape & Reel (TR)
497-4291-1-ND - Cut Tape (CT)
497-4291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ70CA-TR
Description
TVS DIODE 70VWM 146VC DO214AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
146V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ70CA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
77.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
146V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ70CALittelfuse Inc.142SMAJ70CALFCT-ND10,08000 KčSimilar
SMAJ70CABourns Inc.32 495SMAJ70CABCT-ND12,18000 KčSimilar
SMAJ70CA/TR13YAGEO4 88513-SMAJ70CA/TR13CT-ND2,73000 KčSimilar
SMAJ70CA/TR7YAGEO1 00013-SMAJ70CA/TR7CT-ND7,77000 KčSimilar
SZ1SMA70CAT3GLittelfuse Inc.9 459F11533CT-ND17,85000 KčSimilar
In-Stock: 1 222
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,14700 Kč81,47 Kč
1005,20330 Kč520,33 Kč
5003,92620 Kč1 963,10 Kč
1 0003,51381 Kč3 513,81 Kč
2 0003,16629 Kč6 332,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,78992 Kč13 949,60 Kč
10 0002,55714 Kč25 571,40 Kč
15 0002,43853 Kč36 577,95 Kč
25 0002,30523 Kč57 630,75 Kč
35 0002,22630 Kč77 920,50 Kč
50 0002,14959 Kč107 479,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč