


SMAJ64CA | |
|---|---|
DigiKey Part Number | SMAJ64CABTR-ND - Tape & Reel (TR) SMAJ64CABCT-ND - Cut Tape (CT) SMAJ64CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ64CA |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ64CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 4,04200 Kč | 40,42 Kč |
| 100 | 3,59960 Kč | 359,96 Kč |
| 500 | 2,19004 Kč | 1 095,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,78925 Kč | 8 946,25 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |



