DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ64CA-13-F

DigiKey Part Number
31-SMAJ64CA-13-FTR-ND - Tape & Reel (TR)
31-SMAJ64CA-13-FCT-ND - Cut Tape (CT)
31-SMAJ64CA-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ64CA-13-F
Description
TVS DIODE 64VWM 103VC SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
103V Clamp 3.9A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ64CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
3.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Factory Stock: 215 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,48400 Kč44,84 Kč
1001,97870 Kč197,87 Kč
5001,95766 Kč978,83 Kč
1 0001,91555 Kč1 915,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,74715 Kč8 735,75 Kč
10 0001,38141 Kč13 814,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč