SMAJ5.0AHE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8 214
Unit Price: 10,92000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 108
Unit Price: 15,96000 Kč
Datasheet

Similar


YAGEO
In Stock: 4 990
Unit Price: 3,99000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94043 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 586
Unit Price: 13,02000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 2,01581 Kč
Datasheet
Image for SMAJ5.0AHE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0AHE3/61

DigiKey Part Number
SMAJ5.0AHE3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5.0AHE3/61
Description
TVS DIODE 5VWM 9.2VC DO214AC
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types