SMAJ5.0A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4 990
Unit Price: 3,99000 Kč
Datasheet
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0A-AT/TR7

DigiKey Part Number
13-SMAJ5.0A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5.0A-AT/TR7
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
43.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,94043 Kč1 940,43 Kč
2 0001,75701 Kč3 514,02 Kč
3 0001,66234 Kč4 987,02 Kč
5 0001,55507 Kč7 775,35 Kč
7 0001,49110 Kč10 437,70 Kč
10 0001,42860 Kč14 286,00 Kč
25 0001,29030 Kč32 257,50 Kč
50 0001,20555 Kč60 277,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,94043 Kč
Unit Price with VAT:2,34792 Kč