
SMAJ5.0AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ5.0AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ5.0AHE3_A/HCT-ND - Cut Tape (CT) 112-SMAJ5.0AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5.0AHE3_A/H |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 43.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 100 | 6,31200 Kč | 631,20 Kč |
| 500 | 4,79552 Kč | 2 397,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,95241 Kč | 7 114,34 Kč |
| 3 600 | 3,59643 Kč | 12 947,15 Kč |
| 5 400 | 3,41497 Kč | 18 440,84 Kč |
| 9 000 | 3,21101 Kč | 28 899,09 Kč |
| 12 600 | 3,09021 Kč | 38 936,65 Kč |
| 18 000 | 2,97279 Kč | 53 510,22 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


