SMAJ5.0AHE3/5A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,03779 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,01581 Kč
Datasheet

Similar


YAGEO
In Stock: 4 990
Unit Price: 3,99000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,20500 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 586
Unit Price: 13,02000 Kč
Datasheet
Image for SMAJ5.0AHE3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0AHE3/5A

DigiKey Part Number
SMAJ5.0AHE3/5AGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5.0AHE3/5A
Description
TVS DIODE 5VWM 9.2VC DO214AC
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ5.0AHE3_A/IVishay General Semiconductor - Diodes Division0SMAJ5.0AHE3_A/I-ND3,03779 KčDirect
TV04A5V0J-HFComchip Technology0TV04A5V0J-HF-ND2,01581 KčDirect
SMAJ5.0A-AT/TR13YAGEO4 99013-SMAJ5.0A-AT/TR13CT-ND3,99000 KčSimilar
SMAJ5.0A-AT/TR7YAGEO013-SMAJ5.0A-AT/TR7TR-ND2,20500 KčSimilar
SMAJ5.0A-TRSTMicroelectronics2 586497-2999-1-ND13,02000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types