SMAJ5.0AHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 4 728
Unit Price: 8,19000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 746
Unit Price: 9,03000 Kč
Datasheet
Image for SMAJ5.0AHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0AHE3_A/I

DigiKey Part Number
SMAJ5.0AHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5.0AHE3_A/I
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ5-0AHEaton - Electronics Division4 728283-SMAJ5-0AHCT-ND8,19000 KčSimilar
SMAJ5.0ATaiwan Semiconductor Corporation5 7461801-SMAJ5.0ACT-ND9,03000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5003,03779 Kč22 783,43 Kč
15 0002,80694 Kč42 104,10 Kč
22 5002,68934 Kč60 510,15 Kč
37 5002,55724 Kč95 896,50 Kč
52 5002,55651 Kč134 216,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3,03779 Kč
Unit Price with VAT:3,67573 Kč