
SM6A27THE3/I | |
|---|---|
DigiKey Part Number | SM6A27THE3/IGITR-ND - Tape & Reel (TR) SM6A27THE3/IGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM6A27THE3/I |
Description | TVS DIODE 22VWM 40VC DO218AB |
Customer Reference | |
Detailed Description | 40V Clamp 65A (8/20µs) Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 65A (8/20µs) |
Mfr | Power - Peak Pulse 4600W (4.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6A27HM3/I | Vishay General Semiconductor - Diodes Division | 1 467 | 112-SM6A27HM3/ICT-ND | 109,82000 Kč | MFR Recommended |
| SM6S26A-AU_R2_000A1 | Panjit International Inc. | 485 | 3757-SM6S26A-AU_R2_000A1CT-ND | 54,80000 Kč | Similar |
| SM8S24AH | Eaton - Electronics Division | 640 | 283-SM8S24AHCT-ND | 78,11000 Kč | Similar |
| SM8S26AH | Eaton - Electronics Division | 0 | 283-SM8S26AHTR-ND | 31,84724 Kč | Similar |
| SM8S28AH | Eaton - Electronics Division | 0 | 283-SM8S28AHTR-ND | 31,84724 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 102,93200 Kč | 1 029,32 Kč |
| 100 | 74,70880 Kč | 7 470,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 60,34433 Kč | 45 258,25 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |







