
SM6A27HE3/2D | |
|---|---|
DigiKey Part Number | SM6A27HE3/2DGITR-ND - Tape & Reel (TR) SM6A27HE3/2DGICT-ND - Cut Tape (CT) SM6A27HE3/2DGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6A27HE3/2D |
Description | TVS DIODE 22VWM 40VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 65A (8/20µs) Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | SM6A27HE3/2D Models |
Category | Current - Peak Pulse (10/1000µs) 65A (8/20µs) |
Mfr | Power - Peak Pulse 4600W (4.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 73,68200 Kč | 736,82 Kč |
| 100 | 52,43830 Kč | 5 243,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 41,61076 Kč | 31 208,07 Kč |
| 1 500 | 38,98237 Kč | 58 473,56 Kč |
| 2 250 | 37,64372 Kč | 84 698,37 Kč |
| 3 750 | 37,40791 Kč | 140 279,66 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |


