SM8S28AH is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 490
Unit Price: 83,78000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 022
Unit Price: 58,16000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 549
Unit Price: 152,87000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 25,98507 Kč
Datasheet
45.4V Clamp 145A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 145A Ipp Tvs Diode Surface Mount DO-218AB
High Power TVS Diodes
Automotive High Reliability TVS Diodes

SM8S28AH

DigiKey Part Number
283-SM8S28AHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM8S28AH
Description
TVS DIODE 28VWM 45.4VC DO218AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45.4V Clamp 145A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
145A
Mfr
Power - Peak Pulse
6600W (6.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
28V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
31.1V
Package / Case
DO-218AB
Voltage - Clamping (Max) @ Ipp
45.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLD5S28ALittelfuse Inc.49018-SLD5S28ACT-ND83,78000 KčSimilar
SM5A27THE3/IVishay General Semiconductor - Diodes Division1 022SM5A27THE3/IGICT-ND58,16000 KčSimilar
SM6A27THE3/IVishay General Semiconductor - Diodes Division1 549SM6A27THE3/IGICT-ND152,87000 KčSimilar
SM8S28A-QBourns Inc.0SM8S28A-Q-ND25,98507 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75034,92388 Kč26 192,91 Kč
Manufacturers Standard Package
Unit Price without VAT:34,92388 Kč
Unit Price with VAT:42,25789 Kč