
SM8S28A-Q | |
|---|---|
DigiKey Part Number | SM8S28A-Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S28A-Q |
Description | TVS DIODE 28VWM 45.4VC DO218 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 145A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | SM8S28A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 145A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM8S28AH | Eaton - Electronics Division | 0 | 283-SM8S28AHTR-ND | 34,92388 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 25,98507 Kč | 58 466,41 Kč |
| Unit Price without VAT: | 25,98507 Kč |
|---|---|
| Unit Price with VAT: | 31,44193 Kč |


