
SM6S26A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM6S26A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM6S26A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM6S26A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S26A-AU_R2_000A1 |
Description | TVS DIODE 26VWM 42.1VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 109A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 4600W (4.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 109A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 17,45388 Kč | 10 472,33 Kč |
| 1 200 | 16,09164 Kč | 19 309,97 Kč |
| 1 800 | 15,39760 Kč | 27 715,68 Kč |
| 3 000 | 14,61790 Kč | 43 853,70 Kč |
| 4 200 | 14,32589 Kč | 60 168,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 35,25600 Kč | 352,56 Kč |
| 100 | 24,07210 Kč | 2 407,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 10 | 47,12000 Kč | 471,20 Kč |
| 100 | 32,30750 Kč | 3 230,75 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |

