
S2J-E3/5BT | |
|---|---|
DigiKey Part Number | S2J-E3/5BTGITR-ND - Tape & Reel (TR) S2J-E3/5BTGICT-ND - Cut Tape (CT) S2J-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2J-E3/5BT |
Description | DIODE STANDARD 600V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,01900 Kč | 401,90 Kč |
| 500 | 3,00608 Kč | 1 503,04 Kč |
| 1 000 | 2,67850 Kč | 2 678,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 2,24062 Kč | 7 169,98 Kč |
| 6 400 | 2,03375 Kč | 13 016,00 Kč |
| 9 600 | 1,92832 Kč | 18 511,87 Kč |
| 16 000 | 1,80978 Kč | 28 956,48 Kč |
| 22 400 | 1,73956 Kč | 38 966,14 Kč |
| 32 000 | 1,67132 Kč | 53 482,24 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







