
S3JB | |
|---|---|
DigiKey Part Number | S3JBFSTR-ND - Tape & Reel (TR) S3JBFSCT-ND - Cut Tape (CT) S3JBFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JB |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 100 | 9,87120 Kč | 987,12 Kč |
| 500 | 7,62774 Kč | 3 813,87 Kč |
| 1 000 | 6,90456 Kč | 6 904,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,54270 Kč | 16 628,10 Kč |
| 6 000 | 5,11445 Kč | 30 686,70 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |











