S3JB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 24 581
Unit Price: 14,28000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 43 141
Unit Price: 10,08000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,14453 Kč
Datasheet

Similar


onsemi
In Stock: 89 032
Unit Price: 22,05000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 134
Unit Price: 18,48000 Kč
Datasheet

Similar


onsemi
In Stock: 2 475
Unit Price: 18,90000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 940
Unit Price: 17,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 058
Unit Price: 14,07000 Kč
Datasheet

Similar


onsemi
In Stock: 2 600
Unit Price: 14,07000 Kč
Datasheet
Diode 600 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 3A Surface Mount SMB
DO-214AA

S3JB-13

DigiKey Part Number
S3JBDITR-ND - Tape & Reel (TR)
S3JBDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S3JB-13
Description
DIODE STANDARD 600V 3A SMB
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
S3JB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0004,46208 Kč133 862,40 Kč
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč