
MURS360BT3G | |
|---|---|
DigiKey Part Number | MURS360BT3GOSTR-ND - Tape & Reel (TR) MURS360BT3GOSCT-ND - Cut Tape (CT) MURS360BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS360BT3G |
Description | DIODE STANDARD 600V 3A SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MURS360BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 100 | 8,95350 Kč | 895,35 Kč |
| 500 | 6,89154 Kč | 3 445,77 Kč |
| 1 000 | 6,22717 Kč | 6 227,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,09974 Kč | 12 749,35 Kč |
| 5 000 | 4,68776 Kč | 23 438,80 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |







