
STTH3L06U | |
|---|---|
DigiKey Part Number | 497-3771-2-ND - Tape & Reel (TR) 497-3771-1-ND - Cut Tape (CT) 497-3771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH3L06U |
Description | DIODE STANDARD 600V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH3L06U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 5,57290 Kč | 557,29 Kč |
| 500 | 4,21514 Kč | 2 107,57 Kč |
| 1 000 | 3,77712 Kč | 3 777,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,30189 Kč | 8 254,73 Kč |
| 5 000 | 3,00792 Kč | 15 039,60 Kč |
| 7 500 | 2,85808 Kč | 21 435,60 Kč |
| 12 500 | 2,68966 Kč | 33 620,75 Kč |
| 17 500 | 2,58993 Kč | 45 323,77 Kč |
| 25 000 | 2,49297 Kč | 62 324,25 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





