
NRVUS360VBT3G | |
|---|---|
DigiKey Part Number | 488-NRVUS360VBT3GTR-ND - Tape & Reel (TR) 488-NRVUS360VBT3GCT-ND - Cut Tape (CT) 488-NRVUS360VBT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS360VBT3G |
Description | DIODE STANDARD 600V 3A SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 100 | 7,60970 Kč | 760,97 Kč |
| 500 | 5,82190 Kč | 2 910,95 Kč |
| 1 000 | 5,24551 Kč | 5 245,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,27855 Kč | 10 696,38 Kč |
| 5 000 | 3,92083 Kč | 19 604,15 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

