S2J-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3 019
Unit Price: 8,82000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5 797
Unit Price: 5,04000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 560
Unit Price: 15,33000 Kč
Datasheet

Similar


onsemi
In Stock: 95 122
Unit Price: 10,29000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 2 600
Unit Price: 14,07000 Kč
Datasheet
Diode 600 V 1.5A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1.5A Surface Mount SMB
DO-214AA

S2J-13

DigiKey Part Number
S2JDITR-ND - Tape & Reel (TR)
S2JDICT-ND - Cut Tape (CT)
S2JDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2J-13
Description
DIODE STANDARD 600V 1.5A SMB
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
S2J-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,59603 Kč47 880,90 Kč
75 0001,57485 Kč118 113,75 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč