DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2J

DigiKey Part Number
S2JFSTR-ND - Tape & Reel (TR)
S2JFSCT-ND - Cut Tape (CT)
S2JFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2J
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
103,30500 Kč33,05 Kč
1002,58920 Kč258,92 Kč
5002,35970 Kč1 179,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61580 Kč4 847,40 Kč
6 0001,59980 Kč9 598,80 Kč
9 0001,54993 Kč13 949,37 Kč
15 0001,40954 Kč21 143,10 Kč
21 0001,39193 Kč29 230,53 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč