
MOV-10D431KTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D431KTR-ND - Tape & Reel (TR) 118-MOV-10D431KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D431KTR |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D431KTR Models |
Category | Current - Surge 2.5 kA |
Manufacturer Bourns Inc. | Energy 65J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
Varistor Voltage (Max) 473 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 25 | 3,06160 Kč | 76,54 Kč |
| 100 | 2,61950 Kč | 261,95 Kč |
| 250 | 2,40672 Kč | 601,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,27868 Kč | 1 139,34 Kč |
| 1 000 | 2,17314 Kč | 2 173,14 Kč |
| 1 500 | 2,12045 Kč | 3 180,67 Kč |
| 2 500 | 2,06186 Kč | 5 154,65 Kč |
| 3 500 | 2,02769 Kč | 7 096,92 Kč |
| 5 000 | 1,99479 Kč | 9 973,95 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |



