Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Surface Mount DO-214AA (SMB)
DO-214AA, SMB

S2J

DigiKey Part Number
4878-S2JTR-ND - Tape & Reel (TR)
4878-S2JCT-ND - Cut Tape (CT)
4878-S2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S2J
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
S2J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S2J-AQDiotec Semiconductor2 3304878-S2J-AQCT-ND2,71000 KčParametric Equivalent
In-Stock: 2 687
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
102,92000 Kč29,20 Kč
1001,81440 Kč181,44 Kč
5001,32516 Kč662,58 Kč
1 0001,16666 Kč1 166,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96443 Kč2 893,29 Kč
6 0000,86217 Kč5 173,02 Kč
9 0000,81000 Kč7 290,00 Kč
15 0000,75130 Kč11 269,50 Kč
21 0000,71652 Kč15 046,92 Kč
30 0000,68269 Kč20 480,70 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč