
S1M-E3/5AT | |
|---|---|
DigiKey Part Number | S1M-E3/5ATGITR-ND - Tape & Reel (TR) S1M-E3/5ATGICT-ND - Cut Tape (CT) S1M-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M-E3/5AT |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1M-E3/5AT Models |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 100 | 2,65410 Kč | 265,41 Kč |
| 500 | 1,95996 Kč | 979,98 Kč |
| 1 000 | 1,73485 Kč | 1 734,85 Kč |
| 2 000 | 1,54493 Kč | 3 089,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,26178 Kč | 9 463,35 Kč |
| 15 000 | 1,14648 Kč | 17 197,20 Kč |
| 22 500 | 1,08770 Kč | 24 473,25 Kč |
| 37 500 | 1,02163 Kč | 38 311,12 Kč |
| 52 500 | 0,98250 Kč | 51 581,25 Kč |
| 75 000 | 0,94447 Kč | 70 835,25 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










