S1BHE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 25 692
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 26 246
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,38067 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46599 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 149
Unit Price: 9,24000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,10281 Kč
Datasheet

Similar


onsemi
In Stock: 135 651
Unit Price: 23,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 540 284
Unit Price: 10,92000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5 160
Unit Price: 8,19000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,12686 Kč
Datasheet

Similar


onsemi
In Stock: 5 480
Unit Price: 15,54000 Kč
Datasheet

Similar


onsemi
In Stock: 11 065
Unit Price: 11,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,23104 Kč
Datasheet
Image for S1BHE3_A/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1BHE3_A/I

DigiKey Part Number
S1BHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1BHE3_A/I
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,49649 Kč22 447,35 Kč
Unit Price without VAT:1,49649 Kč
Unit Price with VAT:1,81075 Kč