DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1BHE3_A/H

DigiKey Part Number
S1BHE3_A/HGITR-ND - Tape & Reel (TR)
S1BHE3_A/HGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S1BHE3_A/H
Description
DIODE STANDARD 100V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,20000 Kč5,20 Kč
103,51600 Kč35,16 Kč
1002,85250 Kč285,25 Kč
5002,11638 Kč1 058,19 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,00863 Kč1 815,53 Kč
3 6000,98308 Kč3 539,09 Kč
Manufacturers Standard Package
Unit Price without VAT:5,20000 Kč
Unit Price with VAT:6,29200 Kč