P6SMB30CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,46282 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,36655 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 1 092
Unit Price: 14,49000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 394
Unit Price: 23,31000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 4 526
Unit Price: 12,81000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 007
Unit Price: 12,39000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 555
Unit Price: 14,91000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 528
Unit Price: 7,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13 772
Unit Price: 21,42000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 049
Unit Price: 14,91000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 871
Unit Price: 10,08000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 600
Unit Price: 17,64000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 17,85000 Kč
Datasheet
41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB30CA-E3/5B

DigiKey Part Number
P6SMB30CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB30CA-E3/5B
Description
TVS DIODE 25.6VWM 41.4V DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 2002,03681 Kč6 517,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2,03681 Kč
Unit Price with VAT:2,46454 Kč