
SM6T30CAY | |
|---|---|
DigiKey Part Number | 497-10800-2-ND - Tape & Reel (TR) 497-10800-1-ND - Cut Tape (CT) 497-10800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T30CAY |
Description | TVS DIODE 25.6VWM 41.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T30CAY Models |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB30CA | Bourns Inc. | 16 376 | P6SMB30CABBCT-ND | 12,81000 Kč | Similar |
| P6SMB30CA-E3/52 | Vishay General Semiconductor - Diodes Division | 1 731 | P6SMB30CA-E3/52GICT-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 100 | 8,72890 Kč | 872,89 Kč |
| 500 | 6,71306 Kč | 3 356,53 Kč |
| 1 000 | 6,06317 Kč | 6 063,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,35919 Kč | 13 397,98 Kč |
| 5 000 | 4,92391 Kč | 24 619,55 Kč |
| 7 500 | 4,70215 Kč | 35 266,12 Kč |
| 12 500 | 4,45297 Kč | 55 662,12 Kč |
| 17 500 | 4,30542 Kč | 75 344,85 Kč |
| 25 000 | 4,16206 Kč | 104 051,50 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

