Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSMB30CA | |
|---|---|
DigiKey Part Number | F6321TR-ND - Tape & Reel (TR) F6321CT-ND - Cut Tape (CT) F6321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB30CA |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB30CA Models |
Category | Current - Peak Pulse (10/1000µs) 14.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB30CA | Littelfuse Inc. | 8 842 | P6SMB30CALFCT-ND | 12,81000 Kč | Similar |
| SZP6SMB30CAT3G | Littelfuse Inc. | 4 775 | F11627CT-ND | 18,27000 Kč | Similar |
| SM6T30CAY | STMicroelectronics | 13 708 | 497-10800-1-ND | 21,42000 Kč | Direct |
| P6SMB30CA | Bourns Inc. | 16 376 | P6SMB30CABBCT-ND | 12,81000 Kč | Similar |
| P6SMB30CA | Taiwan Semiconductor Corporation | 5 555 | 1801-P6SMB30CACT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,52800 Kč | 115,28 Kč |
| 100 | 7,45640 Kč | 745,64 Kč |
| 500 | 5,69970 Kč | 2 849,85 Kč |
| 1 000 | 5,13359 Kč | 5 133,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,67801 Kč | 11 034,03 Kč |
| 6 000 | 3,37581 Kč | 20 254,86 Kč |
| 9 000 | 3,22184 Kč | 28 996,56 Kč |
| 15 000 | 3,18383 Kč | 47 757,45 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |










