
P6SMB30CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMB30CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMB30CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMB30CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB30CA-AU_R1_000A1 |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 100 | 3,45630 Kč | 345,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,37356 Kč | 1 898,85 Kč |
| 1 600 | 2,11896 Kč | 3 390,34 Kč |
| 2 400 | 1,98895 Kč | 4 773,48 Kč |
| 4 000 | 1,84268 Kč | 7 370,72 Kč |
| 5 600 | 1,75599 Kč | 9 833,54 Kč |
| 8 000 | 1,67168 Kč | 13 373,44 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

