41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T30CA

DigiKey Part Number
497-6492-2-ND - Tape & Reel (TR)
497-6492-1-ND - Cut Tape (CT)
497-6492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T30CA
Description
TVS DIODE 25.6VWM 41.5VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
41.5V Clamp 14.5A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T30CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.5V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,02900 Kč90,29 Kč
1005,77450 Kč577,45 Kč
5004,37388 Kč2 186,94 Kč
1 0003,92159 Kč3 921,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,43124 Kč8 578,10 Kč
5 0003,12786 Kč15 639,30 Kč
7 5002,97323 Kč22 299,22 Kč
12 5002,79945 Kč34 993,12 Kč
17 5002,69653 Kč47 189,28 Kč
25 0002,59650 Kč64 912,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč