


SMBJP6KE30CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE30CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE30CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE30CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE30CA-TP |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 100 | 3,68300 Kč | 368,30 Kč |
| 500 | 2,69488 Kč | 1 347,44 Kč |
| 1 000 | 2,39986 Kč | 2 399,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36647 Kč | 7 099,41 Kč |
| 6 000 | 1,73888 Kč | 10 433,28 Kč |
| 15 000 | 1,63044 Kč | 24 456,60 Kč |
| 21 000 | 1,56619 Kč | 32 889,99 Kč |
| 30 000 | 1,50374 Kč | 45 112,20 Kč |
| 75 000 | 1,36668 Kč | 102 501,00 Kč |
| 150 000 | 1,34387 Kč | 201 580,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


