P6KE91CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,14378 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,89240 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 281
Unit Price: 18,90000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,49876 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 247
Unit Price: 13,44000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,95242 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,99065 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,59212 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 437
Unit Price: 14,91000 Kč
Datasheet
125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE91CAHE3/54

DigiKey Part Number
P6KE91CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE91CAHE3/54
Description
TVS DIODE 77.8VWM 125V DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
125V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,12470 Kč32 498,80 Kč
8 0007,57301 Kč60 584,08 Kč
12 0007,50154 Kč90 018,48 Kč
Manufacturers Standard Package
Unit Price without VAT:8,12470 Kč
Unit Price with VAT:9,83089 Kč