
6051599 | |
|---|---|
DigiKey Part Number | 1882-6051599-ND |
Manufacturer | |
Manufacturer Product Number | 6051599 |
Description | INTERLOCK SOLENOID LOCKING 4PST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 4PST-3NC/1NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | 4PST-3NC/1NO | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating | 230VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | 255kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x3 | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 076,01000 Kč | 14 076,01 Kč |
| Unit Price without VAT: | 14 076,01000 Kč |
|---|---|
| Unit Price with VAT: | 17 031,97210 Kč |















