P6KE6.8A-E3/73 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,03461 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,10535 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 10,62000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,54777 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 8 026
Unit Price: 7,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 286
Unit Price: 9,37000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 348
Unit Price: 11,04000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,16000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 150
Unit Price: 5,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 746
Unit Price: 10,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 256
Unit Price: 8,12000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 721
Unit Price: 10,21000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 31 566
Unit Price: 6,46000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,09248 Kč
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8A-E3/73

DigiKey Part Number
P6KE6.8A-E3/73GICT-ND - Cut Tape (CT)
P6KE6.8A-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE6.8A-E3/73
Description
TVS DIODE 5.8VWM 10.5V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE6.8A-E3/73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,29000 Kč17,29 Kč
1010,70700 Kč107,07 Kč
1006,92180 Kč692,18 Kč
5005,29332 Kč2 646,66 Kč
1 0004,76820 Kč4 768,20 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0004,32629 Kč8 652,58 Kč
4 0003,93687 Kč15 747,48 Kč
6 0003,85813 Kč23 148,78 Kč
Manufacturers Standard Package
Unit Price without VAT:17,29000 Kč
Unit Price with VAT:20,92090 Kč