P6KE6.8A-T-F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,54368 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,03226 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,10293 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 286
Unit Price: 9,36000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 002
Unit Price: 7,91000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 14,15000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 636
Unit Price: 10,82000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 253
Unit Price: 8,11000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 31 564
Unit Price: 6,45000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 3 000
Unit Price: 3,12000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 721
Unit Price: 10,19000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
P6KE400CA-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8A-T-F

DigiKey Part Number
P6KE6.8A-FDITR-ND - Tape & Reel (TR)
P6KE6.8A-FDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE6.8A-T-F
Description
TVS DIODE 5.8VWM 10.5VC DO15
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE6.8A-T-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,61000 Kč10,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,85552 Kč11 422,08 Kč
8 0002,64179 Kč21 134,32 Kč
12 0002,53219 Kč30 386,28 Kč
20 0002,41870 Kč48 374,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,61000 Kč
Unit Price with VAT:12,83810 Kč