
BZW06-5V8 | |
|---|---|
DigiKey Part Number | 497-12038-1-ND - Cut Tape (CT) 497-12038-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW06-5V8 |
Description | TVS DIODE 5.8VWM 13.4V DO204AC |
Customer Reference | |
Detailed Description | 13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-5V8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 298A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4000pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 Kč | 7,92 Kč |
| 10 | 6,70700 Kč | 67,07 Kč |
| 100 | 4,62430 Kč | 462,43 Kč |
| 500 | 3,62442 Kč | 1 812,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,77039 Kč | 2 770,39 Kč |
| 2 000 | 2,22881 Kč | 4 457,62 Kč |
| 3 000 | 2,18715 Kč | 6 561,45 Kč |
| 50 000 | 2,15330 Kč | 107 665,00 Kč |
| Unit Price without VAT: | 7,92000 Kč |
|---|---|
| Unit Price with VAT: | 9,58320 Kč |










