10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-5V8B

DigiKey Part Number
4878-BZW06-5V8BCT-ND - Cut Tape (CT)
4878-BZW06-5V8BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-5V8B
Description
TVS DIODE 5.8VWM 10.5V DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-5V8B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,89500 Kč78,95 Kč
1005,03110 Kč503,11 Kč
5003,79182 Kč1 895,91 Kč
1 0003,39160 Kč3 391,60 Kč
2 0003,05437 Kč6 108,74 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
4 0002,77053 Kč11 082,12 Kč
8 0002,53160 Kč20 252,80 Kč
12 0002,40985 Kč28 918,20 Kč
20 0002,27302 Kč45 460,40 Kč
28 0002,19200 Kč61 376,00 Kč
40 0002,11325 Kč84 530,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč