P6KE91A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8A

DigiKey Part Number
P6KE6.8ALFTR-ND - Tape & Reel (TR)
P6KE6.8ALFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE6.8A
Description
TVS DIODE 5.8VWM 10.5V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.5V Clamp 58.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE6.8A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
58.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,46000 Kč6,46 Kč
105,39500 Kč53,95 Kč
1003,97850 Kč397,85 Kč
5003,20490 Kč1 602,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,53126 Kč10 125,04 Kč
8 0002,26589 Kč18 127,12 Kč
12 0002,05155 Kč24 618,60 Kč
20 0001,64036 Kč32 807,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,46000 Kč
Unit Price with VAT:7,81660 Kč