
RLD90QZWB-00A | |
|---|---|
DigiKey Part Number | 846-RLD90QZWB-00A-ND |
Manufacturer | |
Manufacturer Product Number | RLD90QZWB-00A |
Description | 905NM, 25W, 50M INVISIBLE PULSED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 25W 17V Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 17V | |
Current Rating (Amps) | - | |
Power (Watts) | 25W | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| 10 | 419,64500 Kč | 4 196,45 Kč |
| 100 | 358,71090 Kč | 35 871,09 Kč |
| 500 | 332,30342 Kč | 166 151,71 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |






