Laser Diode 808nm 2W 1.85V 2.7A Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-POL2120

DigiKey Part Number
516-AFBR-POL2120-ND
Manufacturer
Manufacturer Product Number
AFBR-POL2120
Description
2W PIGTAILED LASER FC CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Laser Diode 808nm 2W 1.85V 2.7A Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
808nm
Voltage - Input
1.85V
Current Rating (Amps)
2.7A
Power (Watts)
2W
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 224,01000 Kč20 224,01 Kč
Unit Price without VAT:20 224,01000 Kč
Unit Price with VAT:24 471,05210 Kč