
AFBR-POMEK2204 | |
|---|---|
DigiKey Part Number | 516-AFBR-POMEK2204-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-POMEK2204 |
Description | EVAL BOARD FOR AFBR-POL2120 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AFBR-POL2120 - Fiber Optics Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Fiber Optics | |
Embedded | - | |
Utilized IC / Part | AFBR-POL2120 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 562,47000 Kč | 26 562,47 Kč |
| Unit Price without VAT: | 26 562,47000 Kč |
|---|---|
| Unit Price with VAT: | 32 140,58870 Kč |



