

P6KE6.8A-TP | |
---|---|
DigiKey Part Number | P6KE6.8A-TPMSTR-ND - Tape & Reel (TR) P6KE6.8A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE6.8A-TP |
Description | TVS DIODE 5.8VWM 10.5VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,42000 Kč | 5,42 Kč |
10 | 3,70800 Kč | 37,08 Kč |
100 | 2,49960 Kč | 249,96 Kč |
500 | 2,37796 Kč | 1 188,98 Kč |
1 000 | 2,30671 Kč | 2 306,71 Kč |
2 000 | 2,20465 Kč | 4 409,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,20465 Kč | 8 818,60 Kč |
8 000 | 1,43110 Kč | 11 448,80 Kč |
12 000 | 1,35550 Kč | 16 266,00 Kč |
20 000 | 1,27049 Kč | 25 409,80 Kč |
28 000 | 1,22015 Kč | 34 164,20 Kč |
40 000 | 1,17120 Kč | 46 848,00 Kč |
100 000 | 1,06380 Kč | 106 380,00 Kč |
200 000 | 1,04150 Kč | 208 300,00 Kč |
Unit Price without VAT: | 5,42000 Kč |
---|---|
Unit Price with VAT: | 6,55820 Kč |